08-56-0120
Contact Socket Crimp ST Cable Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 08-56-0120
Secondary Manufacturer Part#: 0008560120
- RoHS 10 Compliant
- Tariff Charges
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Housing | ||
| Brass | ||
| Gold Over Nickel | ||
| Signal | ||
| Socket | ||
| Gold Over Nickel | ||
| 10 mOhm | ||
| 4 A | ||
| Cable Mount | ||
| -40 to 80 °C | ||
| 0.432 um | ||
| 10.4 x 2.1 x 3.05 mm | ||
| 4809 | ||
| No | ||
| Crimp | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |