PDP SEO Portlet

08-56-0110

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 08-56-0110
Secondary Manufacturer Part#: 08-56-0110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Receptacle
Gold
Cable Mount
0 to 75 °C
9.7 x 2.1 x 3.68 mm
No
Crimp
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.44327
900+
$0.42121
1700+
$0.4018
3400+
$0.38356
10000+
$0.34132