PDP SEO Portlet

08-56-0106

Contact Socket Crimp Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 08-56-0106
Secondary Manufacturer Part#: 08-56-0106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Brass
Gold
Power
Receptacle
Gold
10 mOhm
7 A
Cable Mount
0 to 50 °C
0.381 um
13.69 x 3.3 x 3.6 mm mm
2478
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.05968
400+
$1.00975
800+
$0.966
1500+
$0.91455
3000+
$0.89331