PDP SEO Portlet

08-55-0102

Contact, KK® 254, KK 254 2759, Socket, Crimp, 22 AWG, Gold Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 08-55-0102
Secondary Manufacturer Part#: 54H5446
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

08-55-0102 is a 2759 series KK® 254 female/socket crimp terminal made of brass with gold plated finish. For use with 2695 KK 254 single-row crimp housings, 5051 KK 2.50mm pitch single row receptacle housings.

  • Nickel material plating termination
  • Crimp or compression termination interface style
  • Suitable for 22, 24, 26, 28, 30AWG wire size
  • Ideal for signal and wire-to-board applications

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Brass
Gold Over Nickel
Signal
Socket
Gold Over Nickel
10 mOhm
4 A
Cable Mount
-40 to 80 to 75 °C
0.381 um
9.7 x 2.1 x 3.68 mm
2759
No
Crimp
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.149
10+
$0.127
25+
$0.116
50+
$0.113
100+
$0.111
250+
$0.101
500+
$0.099