PDP SEO Portlet

08-55-0101

Contact, KK® 254, KK 254 2759 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 08-55-0101
Secondary Manufacturer Part#: 54H5445
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reflow matte tin plating
  • Polarizing ribs on housings

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Brass
Gold Over Nickel
Signal
Socket
Gold Over Nickel
10 mOhm
4 A
Cable Mount
-40 to 80 to 75 °C
0.381 um
9.7 x 2.1 x 3.68 mm
2759
No
Crimp
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.134
25+
$0.113
100+
$0.108
250+
$0.101
500+
$0.098
1000+
$0.095