08-52-0124
Contact, KK® Trifurcon™, KK 7258 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 08-52-0124
Secondary Manufacturer Part#: 08-52-0124
- RoHS 10 Compliant
- Tariff Charges
The 08-52-0124 from Molex is a 7258 KK Trifurcon series standard socket crimp terminal.
- Tin (Sn) plated phosphor bronze contact
- Wire gauge range from 26AWG to 22AWG
- Wire insulation diameter is 1.65mm
- Crimp or compression termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 0 to 75 °C | ||
| 13.7 x 2.72 mm | ||
| No | ||
| Crimp | ||
| 26 to 22, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |