PDP SEO Portlet

08-52-0113

Contact Socket Crimp Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 08-52-0113
Secondary Manufacturer Part#: 08-52-0113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Phosphor Bronze
Tin
Power
Receptacle
Tin
6 mOhm
7 A
Cable Mount
0 to 75 °C
2.54 um
13.69 x 3.3 mm mm
6838
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.06567
6000+
$0.06203
12000+
$0.0588
21000+
$0.05733
42000+
$0.056