08-52-0071
Contact, KK 2478 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Connector | ||
| Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| 10 mOhm | ||
| 7 A | ||
| Cable Mount | ||
| 0 to 75 °C | ||
| 2.54 um | ||
| 13.69 x 3.3 x 3.6 mm mm | ||
| 2478 | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |