PDP SEO Portlet

08-50-0187

Contact, KK® Trifurcon™, KK 396 Trifurcon 6838, Socket, Crimp, 18 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 08-50-0187
Secondary Manufacturer Part#: 0008500187
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Locking tangs on terminals
  • Reflow matte tin plating
  • Polarizing ribs on housings

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Tin
Cable Mount
0 to 50 °C
13.7 x 2.72 x 4.1 mm
No
Crimp
18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  5395.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.01714
203000+
$0.01458
504000+
$0.01378
1001000+
$0.01263
2506000+
$0.01171