PDP SEO Portlet

08-50-0185

Contact SKT Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 08-50-0185
Secondary Manufacturer Part#: 54H5381
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Tin
Cable Mount
0 to 75 °C
13.7 x 2.72 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 276 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.123
10+
$0.109
25+
$0.099
50+
$0.097
100+
$0.095
250+
$0.086
500+
$0.084