PDP SEO Portlet

08-50-0133

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 08-50-0133
Secondary Manufacturer Part#: 08-50-0133
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
0 to 75 °C
13.7 x 2.72 x 4.79 mm
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.02896
14000+
$0.02755
28000+
$0.02618
56000+
$0.02512
105000+
$0.024