PDP SEO Portlet

08-50-0106

Contact, KK® 396, KK 2478 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 08-50-0106
Secondary Manufacturer Part#: 08-50-0106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 08-50-0106 is a KK® 396 female crimp terminal made of brass with tin-plating finish. It can be used with the 2574, 2139, 41695, 3069, 6422, 5265 and 5239 housings. It accepts 18 to 24AWG wire.

  • Brass material, tin plating mating material
  • 2.540µm mating/termination plating
  • Wire insulation diameter is 2.79mm maximum

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Tin
Cable Mount
0 to 50 °C
13.69 x 3.3 x 4.79 mm
2478
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.05522
7000+
$0.05193
28000+
$0.0476
80000+
$0.04095
160000+
$0.04