08-50-0105
Contact, KK® 396, KK 2478, Socket, Crimp, 18 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 08-50-0105
Secondary Manufacturer Part#: 20J4471
- RoHS 10 Compliant
- Tariff Charges
The 08-50-0105 is a KK® 396 female socket crimp terminal made of brass with tin plated finish. This 2478 series female crimp terminal accepts 24 to 18AWG wire. It can be used with 2574, 2139, 41695, 3069, 6422, 5265 and 5239 series crimp housings. The terminal is suitable for power applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 0 to 50 °C | ||
| 13.69 x 3.3 x 4.79 mm | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |