08-50-0031
Contact, KK® 254, KK 254 4809 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
The 08-50-0031 is a KK® 254 Cat Ear crimp terminal with brass body, tin-plating, 22 to 30AWG wire. This crimp terminal is suitable for use with 6471 2.54mm pitch KK crimp terminal housings.
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board | ||
| Brass | ||
| Tin | ||
| Signal | ||
| Socket | ||
| Tin | ||
| 10 mOhm | ||
| 4 A | ||
| Cable Mount | ||
| -40 to 80 °C | ||
| 1.016 um | ||
| 10.4 x 2.45 x 2.1 mm | ||
| 4809 | ||
| No | ||
| Crimp | ||
| 30 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |