70543-0043
Conn Shrouded Header 9 POS 2.54mm Solder Straight Through Hole
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 70543-0043
Secondary Manufacturer Part#: 0705430043
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin Over Nickel | ||
| Solder | ||
| 9 | ||
| 1 | ||
| 2.54 mm | ||
| 70543 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |