PDP SEO Portlet

70107-0003

Conn Housing F 4 POS 2.54mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 70107-0003
Secondary Manufacturer Part#: 70107-0003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
2.5400 mm
24.26 mm
12.19 x 24.26 x 6 mm
6 mm
12.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:541  Mult:1  
USD $:
300+
$0.27611
1400+
$0.26254
2800+
$0.2548
5500+
$0.24843
6000+
$0.24266