PDP SEO Portlet

51353-2000

Conn Housing RCP 20 POS 2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51353-2000
Secondary Manufacturer Part#: 51353-2000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-25 to 85 °C
2.0000 mm
10.9 mm
23.4 x 10.9 x 11.5 mm
11.5 mm
23.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
313+
$0.46268
850+
$0.43275
1700+
$0.413
3500+
$0.39585
8000+
$0.37866