PDP SEO Portlet

05-02-0091

Manufacturer:Molex
Avnet Manufacturer Part #: 05-02-0091
Secondary Manufacturer Part#: 05-02-0091
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Receptacle
Tin
Cable Mount
14.99 x 5.1 x 3.94 mm
No
Crimp
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.05539
7000+
$0.05357
14000+
$0.05166
28000+
$0.05004
56000+
$0.048