PDP SEO Portlet

444763112

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 444763112
Secondary Manufacturer Part#: 0444763112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Tin
Cable Mount
-40 to 105 °C
14.86 x 3.6 x 4.5 mm
No
Crimp
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
USD $: