43045-1600
Conn Shrouded Header 16 POS 3mm Solder RA Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Brass Alloy | ||
| Matte Tin Over Nickel | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 16 | ||
| 2 | ||
| 3 mm | ||
| 43045 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |