PDP SEO Portlet

43031-0010

Contact PIN Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43031-0010
Secondary Manufacturer Part#: 43031-0010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Phosphor Bronze
Tin
Power
Plug
Tin
10 mOhm
8.5 A
Cable Mount
-40 to 105 °C
1.016 um
12.4 x 2.1 mm mm
43031
No
Crimp
30 to 26, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:650  Mult:1  
USD $:
650+
$0.12462
3200+
$0.11904
6400+
$0.11336
12000+
$0.10564
30000+
$0.088