PDP SEO Portlet

38770-0110

Conn Barrier Strip 20 POS 9.53mm Screw ST Panel Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 38770-0110
Secondary Manufacturer Part#: 0387700110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Steel
Zinc
Panel Mount
9.53 mm
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $: