PDP SEO Portlet

33467-0006

Manufacturer:Molex
Avnet Manufacturer Part #: 33467-0006
Secondary Manufacturer Part#: 0334670006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Cable Mount
15.98 x 3 mm
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:27000  Mult:27000  
USD $:
27000+
$0.0781
81000+
$0.0667
216000+
$0.06329
405000+
$0.06118
1026000+
$0.06086