PDP SEO Portlet

03-12-1036

Conn Housing Power Housing Receptacle 3 POS 8.38mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 03-12-1036
Secondary Manufacturer Part#: 03-12-1036
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
20 A
Cable Mount
3
1
-40 to 105 °C
8.3800 mm
31.12 mm
25.91 x 31.12 x 15.24 mm mm
15.24 mm
25.91 mm
42179
Power Housing
600 V
18 to 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:197  Mult:1  
USD $:
197+
$0.70771
983+
$0.65472
1966+
$0.6314
3932+
$0.6116
7864+
$0.5867