03-09-2022
Conn Housing Power Plug 2 POS 6.3mm ST Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
3092022 is a 2.36mm diameter standard 0.093 pin and socket plug housing."
- 2 circuits, without mounting ears
- Natural nylon colour
- Operating temperature range from -40° to +105°C
- 96V-2 flammability
- 14.0A current - maximum per contact
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6.6 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 17 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 105 °C | ||
| 6.3 mm | ||
| 25.4 mm | ||
| 25.4 x 9 mm mm | ||
| 8.9 mm | ||
| 16.3 mm | ||
| 1545 | ||
| Power Housing | ||
| 600 Vac | ||
| 18 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |