PDP SEO Portlet

03-09-1151

Conn Housing RCP 15 POS 5.03mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-09-1151
Secondary Manufacturer Part#: 03-09-1151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-40 to 105 °C
5.0300 mm
25.78 mm
25.78 x 17.58 mm
17.58 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.53848
1500+
$0.50592
3000+
$0.47355
6000+
$0.4587
12000+
$0.44002