PDP SEO Portlet

03-09-1125

Conn Housing RCP 12 POS 5.03mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-09-1125
Secondary Manufacturer Part#: 03-09-1125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-40 to 105 °C
5.0300 mm
25.9 mm
25.9 x 17.6 mm
17.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.29078
1400+
$0.28123
2800+
$0.27122
5600+
$0.26271
11200+
$0.25201