PDP SEO Portlet

03-09-1093

Conn Housing RCP 9 POS 5.03mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-09-1093
Secondary Manufacturer Part#: 54H5168
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-40 to 105 °C
5.0300 mm
26.2 mm
26.2 x 16 mm
16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 151 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.4
10+
$0.33
25+
$0.324
50+
$0.318
100+
$0.312
250+
$0.301
500+
$0.289