PDP SEO Portlet

03-09-1081

Conn Housing RCP 3 POS 5.03mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-09-1081
Secondary Manufacturer Part#: 03-09-1081
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-40 to 105 °C
5.0300 mm
26.16 mm
26.16 x 7.6 mm
7.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.19693
2000+
$0.18749
4000+
$0.1765
8000+
$0.17097
16000+
$0.16401