PDP SEO Portlet

03-09-1064

Connector Housing Power Receptacle 6 Position 5.03 mm Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-09-1064
Secondary Manufacturer Part#: 0003091064
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
Cable Mount
6
2
-40 to 105 °C
5.0300 mm
26.7 mm
16.97 x 26.7 mm mm
11.02 mm
16.97 mm
1261
Power
250 Vac
24 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$0.22496
12000+
$0.19048
30000+
$0.17834
60000+
$0.16269
150000+
$0.14626