PDP SEO Portlet

03-09-1049

Conn Housing RCP 4 POS 5.03mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-09-1049
Secondary Manufacturer Part#: 0003091049
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-40 to 105 °C
5.0300 mm
26.2 mm
26.2 x 11 mm
11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1  
USD $:
4500+
$0.23149
12000+
$0.19703
30000+
$0.18612
60000+
$0.17066
150000+
$0.16205