03-09-1042
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 03-09-1042
Secondary Manufacturer Part#: 0003091042
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 14 A | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| -40 to 105 °C | ||
| 5.0300 mm | ||
| 26.2 mm | ||
| 26.2 mm mm | ||
| 6 mm | ||
| 22 mm | ||
| 1490 | ||
| Power | ||
| 250 Vac | ||
| 22 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |