PDP SEO Portlet

03-09-1031

Conn Housing RCP 3 POS 5.03mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-09-1031
Secondary Manufacturer Part#: 82R4999
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-40 to 105 °C
5.0300 mm
26.16 mm
26.16 x 7.6 mm
7.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908160
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.286
25+
$0.213
50+
$0.208
100+
$0.203
250+
$0.182
500+
$0.177
500+
$0