PDP SEO Portlet

03-09-1027

Conn Housing RCP 2 POS 6.3mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-09-1027
Secondary Manufacturer Part#: 03-09-1027
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
-40 to 105 °C
6.3000 mm
26.2 mm
26.2 x 7.4 mm
7.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:600  Mult:1  
USD $:
600+
$0.13846
1200+
$0.13392
2400+
$0.12915
4800+
$0.1251
9600+
$0.12001