PDP SEO Portlet

03-06-2122

Conn Housing PL 12 POS 3.68mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-06-2122
Secondary Manufacturer Part#: 0003062122
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
-40 to 105 °C
3.6800 mm
19.1 mm
19.1 x 14.9 mm
14.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908160
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.30619
12000+
$0.26061
30000+
$0.24619
60000+
$0.22574
150000+
$0.20614