PDP SEO Portlet

03-06-2092

Conn Housing PL 9 POS 3.68mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-06-2092
Secondary Manufacturer Part#: 03-06-2092
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
Cable Mount
-40 to 105 °C
3.6800 mm
19 mm
19 x 15 mm
15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $: