PDP SEO Portlet

03-06-2061

Conn Housing Wire to Wire Housing Plug 6 POS 3.68mm Straight Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 03-06-2061
Secondary Manufacturer Part#: 0003062061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
5 A
Cable Mount
6
2
-40 to 105 to 105 °C
3.68 mm
19.1 mm
19.1 x 15.2 mm
15.2 mm
9.53 mm
1625
Wire to Wire Housing
250 V
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  2564.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.10925