PDP SEO Portlet

03-06-2042

Connector Housing Power Plug 4 Position 3.68 mm Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-06-2042
Secondary Manufacturer Part#: 0003062042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
5 A
Cable Mount
4
1
-40 to 105 °C
3.6800 mm
19.1 mm
19.1 x 7.5 mm mm
7.5 mm
18.6 mm
1625
Power
250 V
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  2288.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6500  Mult:1  
USD $:
1+
$0.19944
16000+
$0.16975
40000+
$0.16035
80000+
$0.14704
200000+
$0.14074