03-06-2032
Conn Wire to Board Housing Plug 3 POS 3.68mm ST Cable Mount Bulk
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 03-06-2032
Secondary Manufacturer Part#: 0003062032
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 5 A | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -40 to 105 °C | ||
| 3.6800 mm | ||
| 19.1 mm | ||
| 19.1 x 7.6 mm mm | ||
| 7.6 mm | ||
| 15 mm | ||
| 1625 | ||
| Wire to Board | ||
| 250 Vac | ||
| 30 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |