PDP SEO Portlet

03-06-2023

Connector Housing, Free-Hanging, Standard .062" 1625, Plug, 2 Ways, 3.68 mm"

Manufacturer:Molex
Avnet Manufacturer Part #: 03-06-2023
Secondary Manufacturer Part#: 0003062023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 03-06-2023 is a 2-way 0.062" pin and socket plug housing for crimp terminals without mounting ears."

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
5 A
Cable Mount
2
1
-40 to 105 to 105 °C
3.68 mm
19.84 mm
11.3 x 19.84 x 7.6 mm
7.6 mm
11.3 mm
1625
Wire to Wire
250 V
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  2085.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.0636