PDP SEO Portlet

03-06-1092

Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-06-1092
Secondary Manufacturer Part#: 54H5107
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
Cable Mount
-40 to 105 °C
3.6800 mm
19.8 mm
19.8 x 13.6 mm
13.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.378
10+
$0.333
25+
$0.318
50+
$0.31
100+
$0.303
250+
$0.277
500+
$0.269