PDP SEO Portlet

03-06-1042

Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-06-1042
Secondary Manufacturer Part#: 0003061042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
5 A
Cable Mount
4
1
-40 to 105 °C
3.6800 mm
19.8 mm
19.8 x 5 mm mm
5 mm
16 mm
1625
Power
250 V
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:24000  Mult:8000  
USD $:
24000+
$0.17873
80000+
$0.15306
200000+
$0.14527
400000+
$0.13431
1000000+
$0.12391