PDP SEO Portlet

03-06-1032

Conn Wire to Board Housing Receptacle 3 POS 3.68mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-06-1032
Secondary Manufacturer Part#: 0003061032
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
5 A
Cable Mount
3
1
-40 to 105 °C
3.6800 mm
19.8 mm
19.8 x 5.1 mm mm
5.1 mm
15 mm
1625
Wire to Board
250 Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  895.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.11191
20000+
$0.09525
50000+
$0.08999
100000+
$0.08251
250000+
$0.08179