PDP SEO Portlet

03-06-1023

Connector Housing, Free-Hanging, Standard .062" 1625, Receptacle, 2 Ways, 3.68 mm"

Manufacturer:Molex
Avnet Manufacturer Part #: 03-06-1023
Secondary Manufacturer Part#: 0003061023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 03-06-1023 is a 2-way 0.062" pin and socket receptacle housing for crimp terminals without mounting ears. It is suitable for wire to wire applications."

  • Mates with 03-06-2023 , 03-06-2024 , 03-06-7023
  • Natural white colour
  • Suitable for 1561, 4529, 2190, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals
  • UL94V-2 flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
5 A
Cable Mount
2
1
-40 to 105 to 105 °C
3.68 mm
20.62 mm
8.64 x 20.62 x 5.95 mm
5.95 mm
8.64 mm
1625
Wire to Wire
250 V
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  806.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.07179
30000+
$0.06111
75000+
$0.05772
150000+
$0.05404
375000+
$0.05376