PDP SEO Portlet

03-06-1022

Conn Housing Wire to Wire Housing Receptacle 2 POS 3.68mm ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-06-1022
Secondary Manufacturer Part#: 54H5094
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
5 A
Panel Mount
2
1
-40 to 105 °C
3.6800 mm
20.62 mm
20.62 x 5.92 mm mm
5.92 mm
8.64 mm
1625
Wire to Wire Housing
250 V
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.194
10+
$0.167
25+
$0.15
50+
$0.146
100+
$0.142
250+
$0.128
500+
$0.124