PDP SEO Portlet

02-09-5142

Manufacturer:Molex
Avnet Manufacturer Part #: 02-09-5142
Secondary Manufacturer Part#: 0002095142
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Brass
Gold
Power
Receptacle
Nickel
10 mOhm
7 A
Cable Mount
-40 to 105 °C
0.381 um
21.97 x 5.33 x 4.83 mm mm
1381
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  7049.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1  
USD $:
4000+
$0.5992
40000+
$0.56355
100000+
$0.56066
200000+
$0.55777
500000+
$0.55488