PDP SEO Portlet

02-09-5106

Manufacturer:Molex
Avnet Manufacturer Part #: 02-09-5106
Secondary Manufacturer Part#: 0002095106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Brass
Gold
Power
Receptacle
Nickel
10 mOhm
14 A
Cable Mount
-40 to 105 °C
0.381 um
21.97 x 5.33 x 4.83 mm mm
1189
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  697.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.64947
80000+
$0.56376
200000+
$0.53793
400000+
$0.49774
1000000+
$0.4582