PDP SEO Portlet

02-09-2118

Manufacturer:Molex
Avnet Manufacturer Part #: 02-09-2118
Secondary Manufacturer Part#: 02-09-2118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Brass
Tin
Power
Pin
Matte Tin
10 mOhm
17 A
Cable Mount
-40 to 105 °C
0.508 um
21.97 x 3.76 x 3.56 mm mm
1380 Series
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.10154
3900+
$0.09672
8000+
$0.0904
16000+
$0.08479
40000+
$0.07067