PDP SEO Portlet

02-09-2103

Contact PIN Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 02-09-2103
Secondary Manufacturer Part#: 18J1569
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Pin
Cable Mount
-40 to 105 °C
21.97 x 5.33 x 4.83 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.158
10+
$0.138
25+
$0.114
50+
$0.11
100+
$0.106
250+
$0.094
500+
$0.091