PDP SEO Portlet

02-09-2101

Contact PIN Crimp ST Cable Mount T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 02-09-2101
Secondary Manufacturer Part#: 0002092101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Wire Housing
Brass
Tin
Power
PIN
Tin
10 mOhm
14 A
Cable Mount
-40 to 105 to 105 °C
0.508 um
21.97 x 5.33 x 4.83 mm
1190
0
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  6758.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.0356
161000+
$0.03015
406000+
$0.02823
805000+
$0.02574
2002000+
$0.02315